
TMPW 25-112-T | |
|---|---|
DigiKey Part Number | 1951-TMPW25-112-T-ND |
Manufacturer | |
Manufacturer Product Number | TMPW 25-112-T |
Description | AC/DC CONVERTER 12V 25W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 88% |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.48" L x 1.50" W x 0.95" H (88.4mm x 38.1mm x 24.1mm) |
Voltage - Input 90 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CB, CE, cURus, EAC, UKCA |
Voltage - Output 1 12V | Standard Number 60335-1; 62368-1 |
Current - Output 1 2.083 A | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 696,37000 Kč | 696,37 Kč |
| 5 | 663,16400 Kč | 3 315,82 Kč |
| 10 | 649,39900 Kč | 6 493,99 Kč |
| 25 | 631,62960 Kč | 15 790,74 Kč |
| 50 | 618,50320 Kč | 30 925,16 Kč |
| 100 | 605,65210 Kč | 60 565,21 Kč |
| 250 | 589,07612 Kč | 147 269,03 Kč |
| Unit Price without VAT: | 696,37000 Kč |
|---|---|
| Unit Price with VAT: | 842,60770 Kč |

