Enclosed AC DC Converters 1 Output 5.1V 3.922A 90 ~ 305 VAC, 100 ~ 250 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPW 25-105

DigiKey Part Number
1951-TMPW25-105-ND
Manufacturer
Manufacturer Product Number
TMPW 25-105
Description
AC/DC CONVERTER 5.1V 20W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5.1V 3.922A 90 ~ 305 VAC, 100 ~ 250 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMPW 25-105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Manufacturer
Traco Power
Applications
Household Appliances, ITE (Commercial)
Series
Operating Temperature
-40°C ~ 70°C (With Derating)
Packaging
Box
Efficiency
84%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
2.07" L x 1.08" W x 0.93" H (52.5mm x 27.5mm x 23.5mm)
Voltage - Input
90 ~ 305 VAC, 100 ~ 250 VDC
Approval Agency
CB, cURus
Voltage - Output 1
5.1V
Base Product Number
Current - Output (Max)
3.922A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1536,82000 Kč536,82 Kč
5516,80000 Kč2 584,00 Kč
10508,41500 Kč5 084,15 Kč
25497,53720 Kč12 438,43 Kč
50489,44520 Kč24 472,26 Kč
100481,47630 Kč48 147,63 Kč
250471,12656 Kč117 781,64 Kč
Manufacturers Standard Package
Unit Price without VAT:536,82000 Kč
Unit Price with VAT:649,55220 Kč