Enclosed AC DC Converters 1 Output 5.1V 90 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPW 25-105-T

DigiKey Part Number
1951-TMPW25-105-T-ND
Manufacturer
Manufacturer Product Number
TMPW 25-105-T
Description
AC/DC CONVERTER 5.1V 20W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5.1V 90 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial)
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
84%
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.48" L x 1.50" W x 0.95" H (88.4mm x 38.1mm x 24.1mm)
Voltage - Input
90 ~ 305 VAC, 100 ~ 430 VDC
Approval Agency
CB, CE, cURus, EAC, UKCA
Voltage - Output 1
5.1V
Standard Number
60335-1; 62368-1
Current - Output 1
3.922 A
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1696,37000 Kč696,37 Kč
5663,16400 Kč3 315,82 Kč
10649,39900 Kč6 493,99 Kč
25631,62960 Kč15 790,74 Kč
50618,50320 Kč30 925,16 Kč
100605,65210 Kč60 565,21 Kč
250589,07612 Kč147 269,03 Kč
Manufacturers Standard Package
Unit Price without VAT:696,37000 Kč
Unit Price with VAT:842,60770 Kč