Enclosed AC DC Converters 1 Output 5.1V 90 ~ 305 VAC, 100 ~ 250 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPW 25-105-J

DigiKey Part Number
1951-TMPW25-105-J-ND
Manufacturer
Manufacturer Product Number
TMPW 25-105-J
Description
AC/DC CONVERTER 5.1V 20W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5.1V 90 ~ 305 VAC, 100 ~ 250 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMPW 25-105-J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
84%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Mounting Type
Chassis Mount
Type
Enclosed
Size / Dimension
3.48" L x 1.50" W x 0.95" H (88.4mm x 38.1mm x 24.1mm)
Number of Outputs
1
Approval Agency
CB, cURus
Voltage - Input
90 ~ 305 VAC, 100 ~ 250 VDC
Standard Number
60335-1; 62368-1
Voltage - Output 1
5.1V
Minimum Load Required
No
Current - Output 1
3.922 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1693,65000 Kč693,65 Kč
5667,87600 Kč3 339,38 Kč
10657,05300 Kč6 570,53 Kč
25642,97520 Kč16 074,38 Kč
50632,51400 Kč31 625,70 Kč
100622,21340 Kč62 221,34 Kč
250608,83044 Kč152 207,61 Kč
Manufacturers Standard Package
Unit Price without VAT:693,65000 Kč
Unit Price with VAT:839,31650 Kč