
TMPW 10-115-J | |
|---|---|
DigiKey Part Number | 1951-TMPW10-115-J-ND |
Manufacturer | |
Manufacturer Product Number | TMPW 10-115-J |
Description | AC/DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 305 VAC, 100 ~ 250 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPW 10-115-J Models |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 2.17" L x 1.70" W x 0.91" H (55.1mm x 43.2mm x 23.1mm) |
Number of Outputs 1 | Approval Agency CB, cURus |
Voltage - Input 90 ~ 305 VAC, 100 ~ 250 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 667 mA | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,32000 Kč | 500,32 Kč |
| 5 | 481,76200 Kč | 2 408,81 Kč |
| 10 | 473,94100 Kč | 4 739,41 Kč |
| 25 | 463,79280 Kč | 11 594,82 Kč |
| 50 | 456,25160 Kč | 22 812,58 Kč |
| 100 | 448,82700 Kč | 44 882,70 Kč |
| 250 | 439,18012 Kč | 109 795,03 Kč |
| Unit Price without VAT: | 500,32000 Kč |
|---|---|
| Unit Price with VAT: | 605,38720 Kč |


