TMPW 10-112 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: 499,90600 Kč
Datasheet
Enclosed AC DC Converters 1 Output 12V 833mA 90 ~ 305 VAC, 100 ~ 250 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPW 10-112

DigiKey Part Number
1951-TMPW10-112-ND
Manufacturer
Manufacturer Product Number
TMPW 10-112
Description
AC/DC CONVERTER 12V 10W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 833mA 90 ~ 305 VAC, 100 ~ 250 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMPW 10-112 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Manufacturer
Traco Power
Applications
Household Appliances, ITE (Commercial)
Series
Operating Temperature
-40°C ~ 70°C (With Derating)
Packaging
Box
Efficiency
85%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
5-DIP Module
Number of Outputs
1
Size / Dimension
1.46" L x 1.08" W x 0.79" H (37.0mm x 27.5mm x 20.0mm)
Voltage - Input
90 ~ 305 VAC, 100 ~ 250 VDC
Approval Agency
CB, cURus
Voltage - Output 1
12V
Base Product Number
Current - Output (Max)
833mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAC06-12SCRecom Power0945-1411-5-ND499,90600 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1379,57000 Kč379,57 Kč
5365,38800 Kč1 826,94 Kč
10359,46500 Kč3 594,65 Kč
25351,77400 Kč8 794,35 Kč
50346,05120 Kč17 302,56 Kč
100340,42220 Kč34 042,22 Kč
250333,10820 Kč83 277,05 Kč
500327,67328 Kč163 836,64 Kč
Manufacturers Standard Package
Unit Price without VAT:379,57000 Kč
Unit Price with VAT:459,27970 Kč