Enclosed AC DC Converters 1 Output 48V 313mA 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 48V 313mA 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
TMPS 15 - Power Supplies for Household, Building Automation and Industrial Applications

TMPS 15-148

DigiKey Part Number
1951-TMPS15-148-ND
Manufacturer
Manufacturer Product Number
TMPS 15-148
Description
AC/DC CONVERTER 48V 15W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 313mA 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMPS 15-148 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
Traco Power
Features
Universal Input
Series
Operating Temperature
-25°C ~ 70°C
Packaging
Box
Efficiency
82%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
2.06" L x 1.07" W x 0.93" H (52.4mm x 27.2mm x 23.5mm)
Voltage - Input
85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus, EAC, UKCA
Voltage - Output 1
48V
Standard Number
60335-1; 62368-1
Current - Output (Max)
313mA
Line Regulation
0.5%
Power (Watts)
15 W
Load Regulation
1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1708,05000 Kč708,05 Kč
5674,37200 Kč3 371,86 Kč
10660,36600 Kč6 603,66 Kč
25642,30360 Kč16 057,59 Kč
50628,95300 Kč31 447,65 Kč
100615,88810 Kč61 588,81 Kč
250599,02760 Kč149 756,90 Kč
Manufacturers Standard Package
Unit Price without VAT:708,05000 Kč
Unit Price with VAT:856,74050 Kč