


TMPS 15-105 | |
|---|---|
DigiKey Part Number | 1951-TMPS15-105-ND |
Manufacturer | |
Manufacturer Product Number | TMPS 15-105 |
Description | AC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 3A 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPS 15-105 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Traco Power | Features Universal Input |
Series | Operating Temperature -25°C ~ 70°C |
Packaging Box | Efficiency 79% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.06" L x 1.07" W x 0.93" H (52.4mm x 27.2mm x 23.5mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, EAC, UKCA |
Voltage - Output 1 5V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 3A | Line Regulation 0.5% |
Power (Watts) 15 W | Load Regulation 1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,05000 Kč | 708,05 Kč |
| 5 | 674,37200 Kč | 3 371,86 Kč |
| 10 | 660,36600 Kč | 6 603,66 Kč |
| 25 | 642,30360 Kč | 16 057,59 Kč |
| 50 | 628,95300 Kč | 31 447,65 Kč |
| 100 | 615,88810 Kč | 61 588,81 Kč |
| 250 | 599,02760 Kč | 149 756,90 Kč |
| Unit Price without VAT: | 708,05000 Kč |
|---|---|
| Unit Price with VAT: | 856,74050 Kč |


