



TMPS 05-112 | |
|---|---|
DigiKey Part Number | 1951-1318-ND |
Manufacturer | |
Manufacturer Product Number | TMPS 05-112 |
Description | AC/DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 416mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPS 05-112 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Traco Power | Features Universal Input |
Series | Operating Temperature -25°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 82% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module |
Number of Outputs 1 | Size / Dimension 1.00" L x 1.00" W x 0.64" H (25.4mm x 25.4mm x 16.3mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 12V | Line Regulation 1% |
Current - Output (Max) 416mA | Load Regulation ±1% |
Power (Watts) 5 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,52000 Kč | 406,52 Kč |
| 5 | 387,24600 Kč | 1 936,23 Kč |
| 10 | 379,18200 Kč | 3 791,82 Kč |
| 25 | 368,80040 Kč | 9 220,01 Kč |
| 50 | 361,13620 Kč | 18 056,81 Kč |
| 100 | 353,63360 Kč | 35 363,36 Kč |
| 250 | 343,95396 Kč | 85 988,49 Kč |
| 500 | 336,80876 Kč | 168 404,38 Kč |
| Unit Price without VAT: | 406,52000 Kč |
|---|---|
| Unit Price with VAT: | 491,88920 Kč |

