
TMP 60115C | |
|---|---|
DigiKey Part Number | TMP60115C-ND |
Manufacturer | |
Manufacturer Product Number | TMP 60115C |
Description | AC/DC CONVERTER 15V 60W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMP 60115C Models |
Category | Applications Industrial, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 83% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cULus, cURus |
Voltage - Output 1 15V | Minimum Load Required Yes |
Current - Output 1 4 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 826,41000 Kč | 1 826,41 Kč |
| 5 | 1 739,55800 Kč | 8 697,79 Kč |
| 10 | 1 703,40000 Kč | 17 034,00 Kč |
| 25 | 1 656,77560 Kč | 41 419,39 Kč |
| 50 | 1 622,36000 Kč | 81 118,00 Kč |
| 100 | 1 588,64990 Kč | 158 864,99 Kč |
| Unit Price without VAT: | 1 826,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 209,95610 Kč |


