
TMP 60112C | |
|---|---|
DigiKey Part Number | 1951-1311-ND |
Manufacturer | |
Manufacturer Product Number | TMP 60112C |
Description | AC/DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMP 60112C Models |
Category | Applications Industrial, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 82% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cULus, cURus |
Voltage - Output 1 12V | Minimum Load Required Yes |
Current - Output 1 5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 826,20000 Kč | 1 826,20 Kč |
| 5 | 1 739,22200 Kč | 8 696,11 Kč |
| 10 | 1 703,08500 Kč | 17 030,85 Kč |
| 25 | 1 656,47360 Kč | 41 411,84 Kč |
| 50 | 1 622,05780 Kč | 81 102,89 Kč |
| 100 | 1 588,35590 Kč | 158 835,59 Kč |
| Unit Price without VAT: | 1 826,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 209,70200 Kč |


