
TMP 30515C | |
|---|---|
DigiKey Part Number | 1951-3177-ND |
Manufacturer | |
Manufacturer Product Number | TMP 30515C |
Description | AC/DC CONVERTER 5V 15V -15V 30W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 15V -15V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMP 30515C Models |
Category | Current - Output 3 500 mA |
Mfr | Power (Watts) |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Voltage - Isolation 3 kV |
Part Status Active | Efficiency 76% |
Type Enclosed | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, Universal Input |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) |
Voltage - Output 2 15V | Approval Agency CB, CE, cULus, cURus |
Voltage - Output 3 -15V | Minimum Load Required Yes |
Current - Output 1 3 A | Base Product Number |
Current - Output 2 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 847,40000 Kč | 1 847,40 Kč |
| 5 | 1 759,42200 Kč | 8 797,11 Kč |
| 10 | 1 722,86500 Kč | 17 228,65 Kč |
| 25 | 1 675,70760 Kč | 41 892,69 Kč |
| 50 | 1 640,88880 Kč | 82 044,44 Kč |
| 100 | 1 606,79640 Kč | 160 679,64 Kč |
| Unit Price without VAT: | 1 847,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 235,35400 Kč |


