
TMP 30124 | |
|---|---|
DigiKey Part Number | 1951-1308-ND |
Manufacturer | |
Manufacturer Product Number | TMP 30124 |
Description | AC/DC CONVERTER 24V 30W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1.25A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMP 30124 Models |
Category | Applications ITE (Commercial) |
Manufacturer Traco Power | Features OTP, SCP, Universal Input |
Series | Operating Temperature -25°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 80% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 7-DIP Module, 5 Leads |
Number of Outputs 1 | Size / Dimension 3.50" L x 2.50" W x 0.85" H (88.9mm x 63.5mm x 21.7mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cULus, cURus |
Voltage - Output 1 24V | Line Regulation 1% |
Current - Output (Max) 1.25A | Load Regulation ±1% |
Power (Watts) 30 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 293,69000 Kč | 1 293,69 Kč |
| 5 | 1 232,07800 Kč | 6 160,39 Kč |
| 10 | 1 206,46100 Kč | 12 064,61 Kč |
| 25 | 1 173,44400 Kč | 29 336,10 Kč |
| 50 | 1 149,05680 Kč | 57 452,84 Kč |
| 100 | 1 125,18410 Kč | 112 518,41 Kč |
| Unit Price without VAT: | 1 293,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 565,36490 Kč |


