
TMP 15512C | |
|---|---|
DigiKey Part Number | TMP15512C-ND |
Manufacturer | |
Manufacturer Product Number | TMP 15512C |
Description | AC/DC CONVERTER 5V 12V -12V 15W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 12V -12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMP 15512C Models |
Category | Current - Output 3 200 mA |
Mfr | Power (Watts) |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Voltage - Isolation 3 kV |
Part Status Active | Efficiency 74% |
Type Enclosed | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, Universal Input |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) |
Voltage - Output 2 12V | Approval Agency CB, CE, cULus, cURus |
Voltage - Output 3 -12V | Minimum Load Required Yes |
Current - Output 1 2 A | Base Product Number |
Current - Output 2 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 262,61000 Kč | 1 262,61 Kč |
| 5 | 1 202,47200 Kč | 6 012,36 Kč |
| 10 | 1 177,48400 Kč | 11 774,84 Kč |
| 25 | 1 145,24760 Kč | 28 631,19 Kč |
| 50 | 1 121,46120 Kč | 56 073,06 Kč |
| 100 | 1 098,15760 Kč | 109 815,76 Kč |
| Unit Price without VAT: | 1 262,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 527,75810 Kč |


