
TMP 15124C | |
|---|---|
DigiKey Part Number | 1951-1304-ND |
Manufacturer | |
Manufacturer Product Number | TMP 15124C |
Description | AC/DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMP 15124C Models |
Category | Applications Industrial, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 79% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cULus, cURus |
Voltage - Output 1 24V | Minimum Load Required Yes |
Current - Output 1 625 mA | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 080,98000 Kč | 1 080,98 Kč |
| 5 | 1 029,44800 Kč | 5 147,24 Kč |
| 10 | 1 008,07200 Kč | 10 080,72 Kč |
| 25 | 980,48080 Kč | 24 512,02 Kč |
| 50 | 960,10420 Kč | 48 005,21 Kč |
| 100 | 940,15610 Kč | 94 015,61 Kč |
| Unit Price without VAT: | 1 080,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 307,98580 Kč |


