Enclosed AC DC Converters 2 Output 15V -15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM 40215C

DigiKey Part Number
TMM40215C-ND
Manufacturer
Manufacturer Product Number
TMM 40215C
Description
AC/DC CONVERTER 15V -15V 40W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 15V -15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMM 40215C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
15V
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.33 A
Current - Output 2
1.33 A
Power (Watts)
Applications
Industrial, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
85%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.41" L x 2.51" W x 1.34" H (112.0mm x 63.8mm x 34.0mm)
Approval Agency
CB, CE, cULus, cURus
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 059,27000 Kč2 059,27 Kč
52 054,02400 Kč10 270,12 Kč
102 048,77500 Kč20 487,75 Kč
252 005,51880 Kč50 137,97 Kč
501 962,25900 Kč98 112,95 Kč
1001 942,94490 Kč194 294,49 Kč
Manufacturers Standard Package
Unit Price without VAT:2 059,27000 Kč
Unit Price with VAT:2 491,71670 Kč