
TMM 40112C | |
|---|---|
DigiKey Part Number | 1951-3165-ND |
Manufacturer | |
Manufacturer Product Number | TMM 40112C |
Description | AC/DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMM 40112C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.33 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.41" L x 2.51" W x 1.34" H (112.0mm x 63.8mm x 34.0mm) | |
Approval Agency | CB, CE, cULus, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 906,83000 Kč | 1 906,83 Kč |
| 5 | 1 882,68000 Kč | 9 413,40 Kč |
| 10 | 1 858,53300 Kč | 18 585,33 Kč |
| 25 | 1 816,11720 Kč | 45 402,93 Kč |
| 50 | 1 778,32480 Kč | 88 916,24 Kč |
| 100 | 1 741,36200 Kč | 174 136,20 Kč |
| Unit Price without VAT: | 1 906,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 307,26430 Kč |




