
TMM 24215C | |
|---|---|
DigiKey Part Number | TMM24215C-ND |
Manufacturer | |
Manufacturer Product Number | TMM 24215C |
Description | AC/DC CONVERTER 15V -15V 24W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V -15V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMM 24215C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 800 mA | |
Current - Output 2 | 800 mA | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) | |
Approval Agency | CB, CE, cULus, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 762,63000 Kč | 1 762,63 Kč |
| 5 | 1 687,93800 Kč | 8 439,69 Kč |
| 10 | 1 613,28400 Kč | 16 132,84 Kč |
| 25 | 1 560,36680 Kč | 39 009,17 Kč |
| 50 | 1 507,47120 Kč | 75 373,56 Kč |
| 100 | 1 496,63550 Kč | 149 663,55 Kč |
| Unit Price without VAT: | 1 762,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 132,78230 Kč |





