
TML 40512C | |
|---|---|
DigiKey Part Number | TML40512C-ND |
Manufacturer | |
Manufacturer Product Number | TML 40512C |
Description | AC/DC CONVERTER 5V 12V -12V 39W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC, 100 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TML 40512C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC, 100 ~ 375 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Current - Output 2 | 600 mA | |
Current - Output 3 | 600 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.41" L x 2.50" W x 1.28" H (112.0mm x 63.5mm x 32.5mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 438,29000 Kč | 2 438,29 Kč |
| 5 | 2 322,25200 Kč | 11 611,26 Kč |
| 10 | 2 273,99900 Kč | 22 739,99 Kč |
| 25 | 2 211,75280 Kč | 55 293,82 Kč |
| 50 | 2 165,79680 Kč | 108 289,84 Kč |
| Unit Price without VAT: | 2 438,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 950,33090 Kč |


