TML 40112C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TML 40212C

DigiKey Part Number
TML40212C-ND
Manufacturer
Manufacturer Product Number
TML 40212C
Description
AC/DC CONVERTER 12V -12V 40W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 12V -12V 90 ~ 264 VAC, 100 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TML 40212C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC, 100 ~ 375 VDC
Voltage - Output 1
12V
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.666 A
Current - Output 2
1.666 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
84%
Operating Temperature
-40°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.41" L x 2.50" W x 1.28" H (112.0mm x 63.5mm x 32.5mm)
Approval Agency
CB, CE, cURus
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 164,99000 Kč2 164,99 Kč
51 922,37000 Kč9 611,85 Kč
101 679,79000 Kč16 797,90 Kč
251 675,04960 Kč41 876,24 Kč
501 670,31760 Kč83 515,88 Kč
Manufacturers Standard Package
Unit Price without VAT:2 164,99000 Kč
Unit Price with VAT:2 619,63790 Kč