
TML 40205 | |
|---|---|
DigiKey Part Number | TML40205-ND |
Manufacturer | |
Manufacturer Product Number | TML 40205 |
Description | AC/DC CONVERTER +/-5V 40W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V -5V 4A, 4A 90 ~ 264 VAC, 100 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TML 40205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC, 100 ~ 375 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A, 4A | |
Power (Watts) | 40 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 60°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 5 Leads | |
Size / Dimension | 3.52" L x 2.52" W x 0.98" H (89.5mm x 64.1mm x 25.0mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 899,13000 Kč | 1 899,13 Kč |
| 5 | 1 808,82600 Kč | 9 044,13 Kč |
| 10 | 1 771,25200 Kč | 17 712,52 Kč |
| 25 | 1 722,77400 Kč | 43 069,35 Kč |
| 50 | 1 686,97220 Kč | 84 348,61 Kč |
| 100 | 1 651,92400 Kč | 165 192,40 Kč |
| Unit Price without VAT: | 1 899,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 297,94730 Kč |


