TML-20215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TML 20205

DigiKey Part Number
TML20205-ND
Manufacturer
Manufacturer Product Number
TML 20205
Description
AC/DC CONVERTER +/-5V 20W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 5V -5V 2A, 2A 90 ~ 264 VAC, 100 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TML 20205 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC, 100 ~ 375 VDC
Voltage - Output 1
5V
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A, 2A
Power (Watts)
20 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 6 Leads
Size / Dimension
2.74" L x 1.87" W x 0.85" H (69.5mm x 47.5mm x 21.7mm)
Approval Agency
CB, CE, cURus
Line Regulation
-
Load Regulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 212,16000 Kč1 212,16 Kč
51 204,87600 Kč6 024,38 Kč
101 197,59300 Kč11 975,93 Kč
301 195,82500 Kč35 874,75 Kč
501 194,05640 Kč59 702,82 Kč
1001 182,81690 Kč118 281,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 212,16000 Kč
Unit Price with VAT:1 466,71360 Kč