


TMH 2405D | |
|---|---|
DigiKey Part Number | 1951-2327-ND |
Manufacturer | |
Manufacturer Product Number | TMH 2405D |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 24V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMH 2405D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 24V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| 5 | 154,67200 Kč | 773,36 Kč |
| 10 | 143,41600 Kč | 1 434,16 Kč |
| 30 | 135,33200 Kč | 4 059,96 Kč |
| 50 | 131,23760 Kč | 6 561,88 Kč |
| 100 | 127,03790 Kč | 12 703,79 Kč |
| 250 | 122,73416 Kč | 30 683,54 Kč |
| 500 | 122,41834 Kč | 61 209,17 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |



