Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
E-gnition Hamburg team

TME 2405S

DigiKey Part Number
1951-2738-ND
Manufacturer
Manufacturer Product Number
TME 2405S
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
TME 2405S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
70%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
21.6V
Package / Case
4-SIP Module
Voltage - Input (Max)
26.4V
Size / Dimension
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 432
Factory Stock: 380
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1121,17000 Kč121,17 Kč
5116,75000 Kč583,75 Kč
10114,87200 Kč1 148,72 Kč
30111,93133 Kč3 357,94 Kč
50110,59260 Kč5 529,63 Kč
100108,79690 Kč10 879,69 Kč
250106,46484 Kč26 616,21 Kč
500104,73048 Kč52 365,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,17000 Kč
Unit Price with VAT:146,61570 Kč