


TME 0503S | |
|---|---|
DigiKey Part Number | 1951-2322-ND |
Manufacturer | |
Manufacturer Product Number | TME 0503S |
Description | DC DC CONVERTER 3.3V 900MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 260mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TME 0503S Models |
Category | Power (Watts) 900 mW |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 72% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 260mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,47000 Kč | 172,47 Kč |
| 5 | 166,09400 Kč | 830,47 Kč |
| 10 | 163,40300 Kč | 1 634,03 Kč |
| 30 | 159,21800 Kč | 4 776,54 Kč |
| 50 | 157,30880 Kč | 7 865,44 Kč |
| 100 | 154,75200 Kč | 15 475,20 Kč |
| 250 | 151,43260 Kč | 37 858,15 Kč |
| 500 | 148,96374 Kč | 74 481,87 Kč |
| Unit Price without VAT: | 172,47000 Kč |
|---|---|
| Unit Price with VAT: | 208,68870 Kč |


