



TMDC 60-4818 | |
|---|---|
DigiKey Part Number | 1951-1281-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 60-4818 |
Description | DC/DC CONVERTER 48V 60W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 1.25A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 60-4818 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 60W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 840,19000 Kč | 1 840,19 Kč |
| 5 | 1 825,87800 Kč | 9 129,39 Kč |
| 10 | 1 811,56300 Kč | 18 115,63 Kč |
| 25 | 1 775,45800 Kč | 44 386,45 Kč |
| 50 | 1 706,97820 Kč | 85 348,91 Kč |
| Unit Price without VAT: | 1 840,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 226,62990 Kč |


