
TMDC 20-7225H | |
|---|---|
DigiKey Part Number | 1951-TMDC20-7225H-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 20-7225H |
Description | DC/DC CONVERTER +/-24V 20W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 24V -24V 420mA, 420mA 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 20-7225H Models |
Category | Current - Output (Max) 420mA, 420mA |
Manufacturer Traco Power | Power (Watts) 20W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 87% |
Type Enclosed | Operating Temperature -40°C ~ 95°C |
Voltage - Input (Min) 80V | Mounting Type Chassis Mount |
Voltage - Input (Max) 160V | Size / Dimension 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.0mm x 23.4mm) |
Number of Outputs 2 | Approval Agency CB, CE, cURus |
Voltage - Output 1 24V | Base Product Number |
Voltage - Output 2 -24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 576,05000 Kč | 1 576,05 Kč |
| 5 | 1 517,40400 Kč | 7 587,02 Kč |
| 10 | 1 492,75300 Kč | 14 927,53 Kč |
| 25 | 1 460,72760 Kč | 36 518,19 Kč |
| 50 | 1 436,93140 Kč | 71 846,57 Kč |
| 100 | 1 413,49400 Kč | 141 349,40 Kč |
| Unit Price without VAT: | 1 576,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 907,02050 Kč |


