
TMDC 20-7212H | |
|---|---|
DigiKey Part Number | 1951-TMDC20-7212H-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 20-7212H |
Description | DC/DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 1.67A 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 20-7212H Models |
Category | Current - Output (Max) 1.67A |
Manufacturer Traco Power | Power (Watts) 20W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 88% |
Type Enclosed | Operating Temperature -40°C ~ 95°C |
Voltage - Input (Min) 80V | Mounting Type Chassis Mount |
Voltage - Input (Max) 160V | Size / Dimension 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.0mm x 23.4mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 524,54000 Kč | 1 524,54 Kč |
| 5 | 1 467,72600 Kč | 7 338,63 Kč |
| 10 | 1 443,91000 Kč | 14 439,10 Kč |
| 25 | 1 412,93520 Kč | 35 323,38 Kč |
| 50 | 1 389,91900 Kč | 69 495,95 Kč |
| 100 | 1 367,24900 Kč | 136 724,90 Kč |
| Unit Price without VAT: | 1 524,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 844,69340 Kč |


