Enclosed DC DC Converter 1 Output 5.1V 4A 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDC 20-7211H

DigiKey Part Number
1951-TMDC20-7211H-ND
Manufacturer
Manufacturer Product Number
TMDC 20-7211H
Description
DC/DC CONVERTER 5.1V 20W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 5.1V 4A 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TMDC 20-7211H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4A
Manufacturer
Traco Power
Power (Watts)
20W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
87%
Type
Enclosed
Operating Temperature
-40°C ~ 95°C
Voltage - Input (Min)
80V
Mounting Type
Chassis Mount
Voltage - Input (Max)
160V
Size / Dimension
3.78" L x 2.13" W x 0.92" H (96.0mm x 54.0mm x 23.4mm)
Number of Outputs
1
Approval Agency
CB, CE, cURus
Voltage - Output 1
5.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 524,54000 Kč1 524,54 Kč
51 467,72600 Kč7 338,63 Kč
101 443,91000 Kč14 439,10 Kč
251 412,93520 Kč35 323,38 Kč
501 389,91900 Kč69 495,95 Kč
1001 367,24900 Kč136 724,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 524,54000 Kč
Unit Price with VAT:1 844,69340 Kč