



TMDC 20-4818 | |
|---|---|
DigiKey Part Number | TMDC20-4818-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 20-4818 |
Description | DC/DC CONVERTER 48V 20W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 420mA 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 20-4818 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 420mA | |
Power (Watts) | 20W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 417,37000 Kč | 1 417,37 Kč |
| 5 | 1 378,01400 Kč | 6 890,07 Kč |
| 10 | 1 338,62300 Kč | 13 386,23 Kč |
| 25 | 1 309,85520 Kč | 32 746,38 Kč |
| 50 | 1 288,43720 Kč | 64 421,86 Kč |
| 100 | 1 267,44140 Kč | 126 744,14 Kč |
| Unit Price without VAT: | 1 417,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 715,01770 Kč |




