



TMDC 20-4811 | |
|---|---|
DigiKey Part Number | TMDC20-4811-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 20-4811 |
Description | DC/DC CONVERTER 5.1V 20W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5.1V 4A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 20-4811 Models |
Category | Current - Output (Max) 4A |
Manufacturer Traco Power | Power (Watts) 20W |
Series | Voltage - Isolation 2.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 90% |
Type Enclosed | Operating Temperature -40°C ~ 90°C (With Derating) |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 75V | Size / Dimension 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus |
Voltage - Output 1 5.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 413,80000 Kč | 1 413,80 Kč |
| 5 | 1 361,09000 Kč | 6 805,45 Kč |
| 10 | 1 338,97900 Kč | 13 389,79 Kč |
| 25 | 1 310,27520 Kč | 32 756,88 Kč |
| 50 | 1 288,92440 Kč | 64 446,22 Kč |
| 100 | 1 267,90540 Kč | 126 790,54 Kč |
| Unit Price without VAT: | 1 413,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 710,69800 Kč |



