Enclosed DC DC Converter 1 Output 5.1V 2A 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDC 10-7211H

DigiKey Part Number
TMDC10-7211H-ND
Manufacturer
Manufacturer Product Number
TMDC 10-7211H
Description
DC/DC CONVERTER 5.1V 10W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 5.1V 2A 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TMDC 10-7211H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Manufacturer
Traco Power
Power (Watts)
10W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
83%
Type
Enclosed
Operating Temperature
-40°C ~ 70°C
Voltage - Input (Min)
80V
Mounting Type
Chassis Mount
Voltage - Input (Max)
160V
Size / Dimension
3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)
Number of Outputs
1
Approval Agency
CB, CE, cURus
Voltage - Output 1
5.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 336,00000 Kč1 336,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 336,00000 Kč
Unit Price with VAT:1 616,56000 Kč