



TMDC 10-2412 | |
|---|---|
DigiKey Part Number | 1951-3351-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 10-2412 |
Description | DC/DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 833mA 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 10-2412 Models |
Category | Current - Output (Max) 833mA |
Manufacturer Traco Power | Power (Watts) 10W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 86% |
Type Enclosed | Operating Temperature -40°C ~ 92.5°C (With Derating) |
Voltage - Input (Min) 9V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 142,26000 Kč | 1 142,26 Kč |
| 5 | 1 099,83600 Kč | 5 499,18 Kč |
| 10 | 1 081,98300 Kč | 10 819,83 Kč |
| 25 | 1 058,79200 Kč | 26 469,80 Kč |
| 50 | 1 041,55280 Kč | 52 077,64 Kč |
| 100 | 1 024,57230 Kč | 102 457,23 Kč |
| Unit Price without VAT: | 1 142,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 382,13460 Kč |

