
TMDC 06-7218H | |
|---|---|
DigiKey Part Number | TMDC06-7218H-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 06-7218H |
Description | DC/DC CONVERTER 48V 6W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 125mA 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 06-7218H Models |
Category | Current - Output (Max) 125mA |
Manufacturer Traco Power | Power (Watts) 6W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 82% |
Type Enclosed | Operating Temperature -40°C ~ 93°C (With Derating) |
Voltage - Input (Min) 80V | Mounting Type Chassis Mount |
Voltage - Input (Max) 160V | Size / Dimension 2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus |
Voltage - Output 1 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 104,92000 Kč | 1 104,92 Kč |
| Unit Price without VAT: | 1 104,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 336,95320 Kč |

