Enclosed DC DC Converter 1 Output 12V 500mA 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDC 06-7212H

DigiKey Part Number
TMDC06-7212H-ND
Manufacturer
Manufacturer Product Number
TMDC 06-7212H
Description
DC/DC CONVERTER 12V 6W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 500mA 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TMDC 06-7212H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA
Manufacturer
Traco Power
Power (Watts)
6W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
83%
Type
Enclosed
Operating Temperature
-40°C ~ 93°C (With Derating)
Voltage - Input (Min)
80V
Mounting Type
Chassis Mount
Voltage - Input (Max)
160V
Size / Dimension
2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm)
Number of Outputs
1
Approval Agency
CB, CE, cURus
Voltage - Output 1
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 104,92000 Kč1 104,92 Kč
51 063,75600 Kč5 318,78 Kč
101 046,46600 Kč10 464,66 Kč
251 024,03840 Kč25 600,96 Kč
501 007,37080 Kč50 368,54 Kč
100990,94490 Kč99 094,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 104,92000 Kč
Unit Price with VAT:1 336,95320 Kč