



TMDC 06-2425 | |
|---|---|
DigiKey Part Number | 1951-3341-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 06-2425 |
Description | DC/DC CONVERTER +/-24V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 24V -24V 125mA, 125mA 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 06-2425 Models |
Category | Current - Output (Max) 125mA, 125mA |
Manufacturer Traco Power | Power (Watts) 6W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 84% |
Type Enclosed | Operating Temperature -40°C ~ 92.5°C (With Derating) |
Voltage - Input (Min) 9V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm) |
Number of Outputs 2 | Approval Agency CB, CE, cURus |
Voltage - Output 1 24V | Base Product Number |
Voltage - Output 2 -24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 984,17000 Kč | 984,17 Kč |
| 5 | 947,63200 Kč | 4 738,16 Kč |
| 10 | 932,24100 Kč | 9 322,41 Kč |
| 25 | 912,26120 Kč | 22 806,53 Kč |
| 50 | 897,41640 Kč | 44 870,82 Kč |
| 100 | 882,78830 Kč | 88 278,83 Kč |
| Unit Price without VAT: | 984,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 190,84570 Kč |

