Enclosed DC DC Converter 1 Output 48V 125mA 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 48V 125mA 36V Input
TMDC-06
TMDC-06

TMDC 06-2418

DigiKey Part Number
1951-3338-ND
Manufacturer
Manufacturer Product Number
TMDC 06-2418
Description
DC/DC CONVERTER 48V 6W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 48V 125mA 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TMDC 06-2418 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
125mA
Manufacturer
Traco Power
Power (Watts)
6W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
83%
Type
Enclosed
Operating Temperature
-40°C ~ 92.5°C (With Derating)
Voltage - Input (Min)
9V
Mounting Type
Chassis Mount
Voltage - Input (Max)
36V
Size / Dimension
2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm)
Number of Outputs
1
Approval Agency
CB, CE, cURus
Voltage - Output 1
48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1932,03000 Kč932,03 Kč
5897,45400 Kč4 487,27 Kč
10882,87600 Kč8 828,76 Kč
25863,95160 Kč21 598,79 Kč
50849,88660 Kč42 494,33 Kč
100836,03860 Kč83 603,86 Kč
250818,05200 Kč204 513,00 Kč
Manufacturers Standard Package
Unit Price without VAT:932,03000 Kč
Unit Price with VAT:1 127,75630 Kč