



TMDC 06-2415 | |
|---|---|
DigiKey Part Number | 1951-3337-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 06-2415 |
Description | DC/DC CONVERTER 24V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 250mA 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 06-2415 Models |
Category | Current - Output (Max) 250mA |
Manufacturer Traco Power | Power (Watts) 6W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 85% |
Type Enclosed | Operating Temperature -40°C ~ 92.5°C (With Derating) |
Voltage - Input (Min) 9V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 932,03000 Kč | 932,03 Kč |
| 5 | 897,45400 Kč | 4 487,27 Kč |
| 10 | 882,87600 Kč | 8 828,76 Kč |
| 25 | 863,95160 Kč | 21 598,79 Kč |
| 50 | 849,88660 Kč | 42 494,33 Kč |
| 100 | 836,03860 Kč | 83 603,86 Kč |
| 250 | 818,05200 Kč | 204 513,00 Kč |
| Unit Price without VAT: | 932,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 127,75630 Kč |

