TMA 1212S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMA 1212S
E-gnition Hamburg team

TMA 1205S

DigiKey Part Number
1951-2720-ND
Manufacturer
Manufacturer Product Number
TMA 1205S
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
TMA 1205S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
73%
Mounting Type
Through Hole
Package / Case
6-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1109,88000 Kč109,88 Kč
5106,51400 Kč532,57 Kč
10103,14500 Kč1 031,45 Kč
3099,98767 Kč2 999,63 Kč
5099,14560 Kč4 957,28 Kč
10097,67200 Kč9 767,20 Kč
25094,72500 Kč23 681,25 Kč
50093,88342 Kč46 941,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,88000 Kč
Unit Price with VAT:132,95480 Kč