Similar



TMA 0515D | |
|---|---|
DigiKey Part Number | 1951-2718-ND |
Manufacturer | |
Manufacturer Product Number | TMA 0515D |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMA 0515D Models |
Category | Current - Output (Max) 34mA, 34mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 79% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 6-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB-0515D/HP | Recom Power | 0 | RB-0515D/HP-ND | 162,58320 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 5 | 113,01200 Kč | 565,06 Kč |
| 10 | 111,16300 Kč | 1 111,63 Kč |
| 30 | 108,32867 Kč | 3 249,86 Kč |
| 50 | 107,03100 Kč | 5 351,55 Kč |
| 100 | 105,29240 Kč | 10 529,24 Kč |
| 250 | 103,03552 Kč | 25 758,88 Kč |
| 500 | 101,35734 Kč | 50 678,67 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |


