
TIM 6-2411 | |
|---|---|
DigiKey Part Number | 1951-TIM6-2411-ND |
Manufacturer | |
Manufacturer Product Number | TIM 6-2411 |
Description | 6W MEDICAL DC/DC CONVERTER IN DI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 6-2411 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 7 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 84% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm) |
Voltage - Input (Max) 36V | Approval Agency CB, cURus |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 852,52000 Kč | 852,52 Kč |
| 5 | 820,77000 Kč | 4 103,85 Kč |
| 10 | 807,45700 Kč | 8 074,57 Kč |
| 30 | 786,74600 Kč | 23 602,38 Kč |
| 50 | 777,28720 Kč | 38 864,36 Kč |
| 100 | 764,62330 Kč | 76 462,33 Kč |
| 250 | 748,17468 Kč | 187 043,67 Kč |
| Unit Price without VAT: | 852,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 031,54920 Kč |


