


TIM 3.5-4815SM | |
|---|---|
DigiKey Part Number | 1951-1978-ND |
Manufacturer | |
Manufacturer Product Number | TIM 3.5-4815SM |
Description | DC DC CONVERTER 24V 3.5W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 146mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 3.5-4815SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 146mA | |
Power (Watts) | 3.5 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 7 Leads | |
Size / Dimension | 0.96" L x 0.57" W x 0.41" H (24.3mm x 14.4mm x 10.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 836,35000 Kč | 836,35 Kč |
| 5 | 805,31600 Kč | 4 026,58 Kč |
| 10 | 792,25500 Kč | 7 922,55 Kč |
| 30 | 771,94933 Kč | 23 158,48 Kč |
| 50 | 762,66840 Kč | 38 133,42 Kč |
| 100 | 750,23960 Kč | 75 023,96 Kč |
| 250 | 734,10184 Kč | 183 525,46 Kč |
| Unit Price without VAT: | 836,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 011,98350 Kč |



