


TIM 2-2410 | |
|---|---|
DigiKey Part Number | 1951-1732-ND |
Manufacturer | |
Manufacturer Product Number | TIM 2-2410 |
Description | DC DC CONVERTER 3.3V 1.7W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 2-2410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1.7 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 7 Leads | |
Size / Dimension | 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,93000 Kč | 591,93 Kč |
| 5 | 587,02000 Kč | 2 935,10 Kč |
| 10 | 582,06500 Kč | 5 820,65 Kč |
| 30 | 567,36600 Kč | 17 020,98 Kč |
| 50 | 565,05620 Kč | 28 252,81 Kč |
| 100 | 560,64660 Kč | 56 064,66 Kč |
| 250 | 554,55720 Kč | 138 639,30 Kč |
| Unit Price without VAT: | 591,93000 Kč |
|---|---|
| Unit Price with VAT: | 716,23530 Kč |



