


TIM 2-1223SM | |
|---|---|
DigiKey Part Number | 1951-1937-ND |
Manufacturer | |
Manufacturer Product Number | TIM 2-1223SM |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 2-1223SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA, 67mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 7 Leads | |
Size / Dimension | 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,06000 Kč | 683,06 Kč |
| 5 | 657,61600 Kč | 3 288,08 Kč |
| 10 | 646,94800 Kč | 6 469,48 Kč |
| 30 | 630,36700 Kč | 18 911,01 Kč |
| 50 | 622,78800 Kč | 31 139,40 Kč |
| 100 | 612,64390 Kč | 61 264,39 Kč |
| 250 | 599,47024 Kč | 149 867,56 Kč |
| Unit Price without VAT: | 683,06000 Kč |
|---|---|
| Unit Price with VAT: | 826,50260 Kč |


