AC DIN Rail Power Supply 1 Output 12V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 12V 10A
TIB 120-EX
TIB 120-EX

TIB 120-112EX

DigiKey Part Number
1951-3307-ND
Manufacturer
Manufacturer Product Number
TIB 120-112EX
Description
AC/DC DIN RAIL SUPPLY 12V 120W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 10A
Datasheet
 Datasheet
EDA/CAD Models
TIB 120-112EX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
120W
Manufacturer
Traco Power
Voltage - Isolation
4.25 kV
Series
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Packaging
Box
Efficiency
94%
Part Status
Active
Operating Temperature
-40°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Size / Dimension
4.50" L x 1.42" W x 4.89" H (114.2mm x 36.0mm x 124.2mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE, cULus, cURus, SIQ
Voltage - Output 1
12V
Base Product Number
Current - Output (Max)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 666,04000 Kč3 666,04 Kč
103 222,20600 Kč32 222,06 Kč
253 060,92040 Kč76 523,01 Kč
502 944,27240 Kč147 213,62 Kč
Manufacturers Standard Package
Unit Price without VAT:3 666,04000 Kč
Unit Price with VAT:4 435,90840 Kč