AC DIN Rail Power Supply 1 Output 48V 1.7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 48V 1.7A
TIB 080-EX
TIB 080-EX

TIB 080-148EX

DigiKey Part Number
1951-3306-ND
Manufacturer
Manufacturer Product Number
TIB 080-148EX
Description
AC/DC DIN RAIL SUPPLY 48V 82W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 1.7A
Datasheet
 Datasheet
EDA/CAD Models
TIB 080-148EX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
82W
Manufacturer
Traco Power
Voltage - Isolation
4.25 kV
Series
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Packaging
Box
Efficiency
90%
Part Status
Active
Operating Temperature
-40°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Size / Dimension
3.71" L x 1.26" W x 4.50" H (94.2mm x 32.0mm x 114.2mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE, cULus, cURus, SIQ
Voltage - Output 1
48V
Base Product Number
Current - Output (Max)
1.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 475,03000 Kč2 475,03 Kč
102 175,39300 Kč21 753,93 Kč
252 066,48040 Kč51 662,01 Kč
501 987,74620 Kč99 387,31 Kč
1001 911,99390 Kč191 199,39 Kč
Manufacturers Standard Package
Unit Price without VAT:2 475,03000 Kč
Unit Price with VAT:2 994,78630 Kč