



TIB 080-124EX | |
|---|---|
DigiKey Part Number | 1951-3305-ND |
Manufacturer | |
Manufacturer Product Number | TIB 080-124EX |
Description | AC/DC DIN RAIL SUPPLY 24V 82W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 3.4A |
Datasheet | Datasheet |
EDA/CAD Models | TIB 080-124EX Models |
Category | Power (Watts) 82W |
Manufacturer Traco Power | Voltage - Isolation 4.25 kV |
Series | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 3.71" L x 1.26" W x 4.50" H (94.2mm x 32.0mm x 114.2mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cULus, cURus, SIQ |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 3.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 191,98000 Kč | 2 191,98 Kč |
| 10 | 1 926,62900 Kč | 19 266,29 Kč |
| 25 | 1 830,18560 Kč | 45 754,64 Kč |
| 50 | 1 760,45140 Kč | 88 022,57 Kč |
| 100 | 1 693,36480 Kč | 169 336,48 Kč |
| Unit Price without VAT: | 2 191,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 652,29580 Kč |






