




TIB 080-124 | |
|---|---|
DigiKey Part Number | 1951-1096-ND |
Manufacturer | |
Manufacturer Product Number | TIB 080-124 |
Description | AC/DC DIN RAIL SUPPLY 24V 82W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 3.4A |
Datasheet | Datasheet |
EDA/CAD Models | TIB 080-124 Models |
Category | Power (Watts) 82W |
Manufacturer Traco Power | Voltage - Isolation 4.25 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 3.71" L x 1.26" W x 4.50" H (94.2mm x 32.0mm x 114.2mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cULus, cURus, SIQ |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 3.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 985,24000 Kč | 1 985,24 Kč |
| 10 | 1 744,81300 Kč | 17 448,13 Kč |
| 25 | 1 657,47000 Kč | 41 436,75 Kč |
| 50 | 1 594,31540 Kč | 79 715,77 Kč |
| 100 | 1 533,56120 Kč | 153 356,12 Kč |
| Unit Price without VAT: | 1 985,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 402,14040 Kč |






