AC DIN Rail Power Supply 1 Output 12V 6.7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 12V 6.7A
TIB 080
TIB 080
New Product Introduction: Traco Power AC/DC TIB Series

TIB 080-112

DigiKey Part Number
1951-3314-ND
Manufacturer
Manufacturer Product Number
TIB 080-112
Description
AC/DC DIN RAIL SUPPLY 12V 80W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 6.7A
Datasheet
 Datasheet
EDA/CAD Models
TIB 080-112 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
80W
Manufacturer
Traco Power
Voltage - Isolation
4.25 kV
Series
Applications
Industrial, ITE (Commercial)
Packaging
Box
Efficiency
88%
Part Status
Active
Operating Temperature
-40°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Size / Dimension
3.71" L x 1.26" W x 4.50" H (94.2mm x 32.0mm x 114.2mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE, cULus, cURus, SIQ
Voltage - Output 1
12V
Base Product Number
Current - Output (Max)
6.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Factory Stock: 447
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 235,29000 Kč2 235,29 Kč
101 964,71300 Kč19 647,13 Kč
251 866,35880 Kč46 658,97 Kč
501 795,23300 Kč89 761,65 Kč
1001 726,82710 Kč172 682,71 Kč
Manufacturers Standard Package
Unit Price without VAT:2 235,29000 Kč
Unit Price with VAT:2 704,70090 Kč