Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THR 3-4813WI

DigiKey Part Number
1951-THR3-4813WI-ND
Manufacturer
Manufacturer Product Number
THR 3-4813WI
Description
3 WATT DC/DC CONVERTER, INDUSTRI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
THR 3-4813WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
3 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 92°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 5 Leads
Size / Dimension
1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1566,25000 Kč566,25 Kč
5545,74200 Kč2 728,71 Kč
10525,19800 Kč5 251,98 Kč
30509,83100 Kč15 294,93 Kč
50505,62100 Kč25 281,05 Kč
100497,41150 Kč49 741,15 Kč
250475,09852 Kč118 774,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:566,25000 Kč
Unit Price with VAT:685,16250 Kč